895-058-521-803

Heilind Number:EDA895-058-521-803
Manufacturer:EDAC
Manufacturer Number:895-058-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-803

Detailed Description

Enhance connectivity within your electronic setup with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into your system while providing reliable power at an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures longevity and efficient conductivity. With two rows and 58 positions, it offers ample connection options, all with a pitch of .1 inches and row spacing of .2 inches for precision. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Perfect for a wide range of applications, it's a must-have component for your electronic projects.