895-058-521-804

Heilind Number:EDA895-058-521-804
Manufacturer:EDAC
Manufacturer Number:895-058-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-804

Detailed Description

Enhance connectivity and streamline PCB assembly with this high-performance board-to-board connector. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With two rows, 58 positions, and a .1-inch pitch, it offers ample space for seamless board integration. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Perfect for various electronic applications, this black connector combines efficiency and durability for seamless PCB connectivity.