895-058-521-807

Heilind Number:EDA895-058-521-807
Manufacturer:EDAC
Manufacturer Number:895-058-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-807

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of 58 positions each, it offers ample room for multiple connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for straightforward installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environments. Elevate your PCB design with this essential component.