895-058-521-812

Heilind Number:EDA895-058-521-812
Manufacturer:EDAC
Manufacturer Number:895-058-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 58 positions in a dual-row layout, it ensures efficient data transfer between boards. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously designed with Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and meticulous engineering make it a perfect choice for demanding applications. Upgrade your connectivity solutions with this essential component.