895-058-523-103

Heilind Number:EDA895-058-523-103
Manufacturer:EDAC
Manufacturer Number:895-058-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it ensures seamless data transmission. The rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for integration in any PCB system, this connector facilitates efficient signal transfer in black, straight-mount orientation. Trust in its quality for seamless performance in your electronic projects.