895-058-523-204

Heilind Number:EDA895-058-523-204
Manufacturer:EDAC
Manufacturer Number:895-058-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-204

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, this connector offers 58 positions for optimal performance. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Each row features a pitch of .1 inches, with a .2-inch spacing between them, allowing for efficient signal transmission. The contacts, made of Copper Alloy, guarantee reliable conductivity. With a straight mount orientation, this connector facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for robust and high-speed board-to-board connections in your electronic designs.