895-058-523-207

Heilind Number:EDA895-058-523-207
Manufacturer:EDAC
Manufacturer Number:895-058-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-207

Detailed Description

Enhance your connectivity with this high-performance 58-position card edge connector, designed for seamless integration on your PCB. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and safety in one. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inches for precise alignment. With a low amperage of 3A, it's ideal for a wide range of applications. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Upgrade your electronic projects with this essential component.