895-058-523-212

Heilind Number:EDA895-058-523-212
Manufacturer:EDAC
Manufacturer Number:895-058-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-212

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in various environments. With two rows of 58 positions each, it offers ample connectivity options for your circuit board. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and secure installations. Designed for straight mount orientation, it guarantees a stable and space-efficient connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications. Elevate your PCB design with this essential component.