895-058-523-404

Heilind Number:EDA895-058-523-404
Manufacturer:EDAC
Manufacturer Number:895-058-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions in a single row with a compact pitch of .1 inch, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any operating environment, even in extreme temperatures ranging from -40 to 105 °C. With copper alloy contacts and a straight mount orientation, this connector offers optimal conductivity and easy installation. Perfect for various applications, it's a must-have component for your PCB assembly projects. Elevate your connectivity standards with this essential connector.