895-058-523-408

Heilind Number:EDA895-058-523-408
Manufacturer:EDAC
Manufacturer Number:895-058-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-408

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions, ensuring efficient data transmission. The housing is made of durable UL 94V-0 Polyphenylene Sulfide, providing reliability and safety in any application. With a straight mount orientation and a pitch of .1 inches, it offers easy installation on your PCB. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this connector for secure and stable connections in your electronic projects.