895-058-523-412

Heilind Number:EDA895-058-523-412
Manufacturer:EDAC
Manufacturer Number:895-058-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-412

Detailed Description

Elevate your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this essential component features 58 positions in a single row, ensuring efficient data transfer. Crafted with precision, the connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience connectivity at its finest. Available in sleek black color.