895-058-523-802

Heilind Number:EDA895-058-523-802
Manufacturer:EDAC
Manufacturer Number:895-058-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-802

Detailed Description

Enhance your connectivity with this high-performance black board-to-board PCB connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of copper alloy contacts and a 0.1-inch pitch, it offers reliable power delivery at 3A amperage. Featuring 58 positions and straight mount orientation, it allows for efficient PCB connections. The wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for demanding industrial applications, this connector guarantees optimal performance and longevity. Upgrade your setup today and experience seamless connectivity like never before.