895-058-523-808

Heilind Number:EDA895-058-523-808
Manufacturer:EDAC
Manufacturer Number:895-058-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions with dual rows, ensuring reliable data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient PCB assembly. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contact material and an amperage rating of 3A, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for versatile applications. Its straight mount orientation and black color add to its functionality and aesthetics, making it a valuable component in any electronic setup. Elevate the performance of your devices with this essential connector.