895-058-523-812

Heilind Number:EDA895-058-523-812
Manufacturer:EDAC
Manufacturer Number:895-058-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-523-812

Detailed Description

Enhance connectivity within your electronic setup with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 58 positions, this connector offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Whether you're a tech enthusiast or a professional, this component is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential connector.