895-058-524-107

Heilind Number:EDA895-058-524-107
Manufacturer:EDAC
Manufacturer Number:895-058-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its sleek black finish complements any setup while ensuring reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. Featuring a single row and 58 positions, it offers ample connectivity options, with copper alloy contacts for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Whether straight-mounted or angled, its versatility suits various configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly. Explore endless possibilities in inter-device communication with this essential component.