895-058-524-502

Heilind Number:EDA895-058-524-502
Manufacturer:EDAC
Manufacturer Number:895-058-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-524-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows of 58 positions, it offers seamless integration, while its straight mount orientation ensures easy installation. Crafted from UL 94V-0 Polyphenylene Sulfide, with contact material in Copper Alloy, this connector guarantees durability and reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this black connector, the perfect solution for your connectivity needs.