895-058-524-812

Heilind Number:EDA895-058-524-812
Manufacturer:EDAC
Manufacturer Number:895-058-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-524-812

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 58 positions spread across two rows with a compact .1-inch pitch, it ensures seamless data transmission on your circuit board. The black housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. Each contact is crafted from robust copper alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and efficient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Joining our extensive lineup of connectors, it brings exceptional quality and performance to your projects.