895-058-525-101

Heilind Number:EDA895-058-525-101
Manufacturer:EDAC
Manufacturer Number:895-058-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-525-101

Detailed Description

Effortlessly connect your electronic components with this high-quality 58-position Card Edge Connector. Designed for seamless board-to-board connections, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for easy installation, and experience seamless connectivity like never before. Elevate your PCB design with this essential component.