895-058-525-102

Heilind Number:EDA895-058-525-102
Manufacturer:EDAC
Manufacturer Number:895-058-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed with precision and durability in mind, it features 58 positions with a single row layout for seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures superior protection and safety. Engineered with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector offers easy and secure assembly. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB connections with this essential component, perfect for various industrial applications.