895-058-525-103

Heilind Number:EDA895-058-525-103
Manufacturer:EDAC
Manufacturer Number:895-058-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-525-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic devices. With a straight mount orientation and row spacing of .2 inch, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.