895-058-525-108

Heilind Number:EDA895-058-525-108
Manufacturer:EDAC
Manufacturer Number:895-058-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-525-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliable conductivity, even in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for smooth PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.