895-058-525-204

Heilind Number:EDA895-058-525-204
Manufacturer:EDAC
Manufacturer Number:895-058-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-525-204

Detailed Description

Upgrade your connectivity with our high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 58 positions, ensuring ample connectivity options for your PCB setup. The copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing offers superior durability. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector to deliver optimal performance and connectivity in your electronic projects.