895-058-525-407

Heilind Number:EDA895-058-525-407
Manufacturer:EDAC
Manufacturer Number:895-058-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-525-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it offers seamless integration for your electronic devices. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained setups. Upgrade your PCB connectivity with this versatile and dependable connector.