895-058-525-804

Heilind Number:EDA895-058-525-804
Manufacturer:EDAC
Manufacturer Number:895-058-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-525-804

Detailed Description

This high-quality board-to-board PCB connector is a crucial component for seamless electronic connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. Featuring two rows of 58 positions each, it offers extensive connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch of .1 inch and row spacing of .2 inch allow for seamless integration. Designed for straight mount orientation, it's easy to install and ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications in the electronics industry. Trust in its performance and quality for your connectivity needs.