895-058-525-808

Heilind Number:EDA895-058-525-808
Manufacturer:EDAC
Manufacturer Number:895-058-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-525-808

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal functionality, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Boasting two rows of 58 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential component.