895-058-540-102

Heilind Number:EDA895-058-540-102
Manufacturer:EDAC
Manufacturer Number:895-058-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 58 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation in a wide temperature range from -40 to 105°C. Copper Alloy contacts guarantee efficient power transfer, with a maximum amperage of 3A. The straight mount orientation facilitates easy installation, making it ideal for various electronic applications. Elevate your connectivity solutions with this essential component.