895-058-540-202

Heilind Number:EDA895-058-540-202
Manufacturer:EDAC
Manufacturer Number:895-058-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-540-202

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector, designed for optimal performance. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees long-lasting reliability even in demanding environments. With two rows and a total of 58 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this black connector is sure to meet your needs with its straight mount orientation and 3A amperage. Upgrade your electronic projects with this essential component.