895-058-540-207

Heilind Number:EDA895-058-540-207
Manufacturer:EDAC
Manufacturer Number:895-058-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-540-207

Detailed Description

Upgrade your PCB connectivity with our premium Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features 58 positions spread across 2 rows with a pitch of 0.1 inches, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliability in every connection. The straight mount orientation and compact design make it perfect for space-efficient installations. With an operating temperature range of -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB setup with this essential connector.