895-058-540-402

Heilind Number:EDA895-058-540-402
Manufacturer:EDAC
Manufacturer Number:895-058-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-540-402

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, this straight-mount connector ensures seamless signal transmission between PCBs. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable operation in a wide temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers efficient PCB integration. Upgrade your electronic projects with this essential connector for optimal performance and connectivity.