895-058-540-408

Heilind Number:EDA895-058-540-408
Manufacturer:EDAC
Manufacturer Number:895-058-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-540-408

Detailed Description

Enhance connectivity and streamline your PCB integration with this cutting-edge black Card Edge Connector. Designed for seamless board-to-board communication, its 58 copper alloy positions ensure reliable data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees robust performance even in harsh environments. With a pitch of .1 inches and straight mount orientation, it offers easy installation and efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding applications. Upgrade your setup with this essential component for enhanced reliability and performance.