895-058-540-802

Heilind Number:EDA895-058-540-802
Manufacturer:EDAC
Manufacturer Number:895-058-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-540-802

Detailed Description

Enhance connectivity within your electronic systems with our Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 58 copper alloy contacts, it guarantees reliable power and signal transmission. The standard .1 inch pitch and .2 inch row spacing ensure compatibility with various PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this high-performance connector and experience enhanced efficiency and reliability.