895-058-540-812

Heilind Number:EDA895-058-540-812
Manufacturer:EDAC
Manufacturer Number:895-058-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-540-812

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers a seamless flow of power with an amperage of 3A. Crafted with precision, its housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 58 positions, it provides ample space for secure connections. The contact material is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inch and a row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your setups with this essential component, perfect for professionals and DIY enthusiasts alike.