895-058-541-104

Heilind Number:EDA895-058-541-104
Manufacturer:EDAC
Manufacturer Number:895-058-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-104

Detailed Description

Effortlessly connect and transmit power with our Board To Board PCB Connector. Crafted with precision, this essential component boasts 58 positions and a sleek black design, perfect for seamless integration into your setup. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees stable conductivity. With a row spacing of .2 inches and a pitch of .1 inches, installation is a breeze. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications. Trust in this connector for efficient and secure connections in your PCB projects.