895-058-541-203

Heilind Number:EDA895-058-541-203
Manufacturer:EDAC
Manufacturer Number:895-058-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-203

Detailed Description

Enhance connectivity within your electronic devices with this 2-row, 58-position board-to-board PCB connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal performance. The straight mount orientation and a pitch of .1 inch ensure seamless integration onto PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in its quality for efficient signal transmission and secure board-to-board connections.