895-058-541-212

Heilind Number:EDA895-058-541-212
Manufacturer:EDAC
Manufacturer Number:895-058-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 58 positions in a compact design. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic projects. The straight mount orientation and high operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.