895-058-541-403

Heilind Number:EDA895-058-541-403
Manufacturer:EDAC
Manufacturer Number:895-058-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-403

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 58 positions in a single row, ensuring optimal connectivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The housing material, made of UL 94V-0 Polyphenylene Sulfide, offers superior durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, while the sleek black color adds a professional touch to your design. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.