895-058-541-404

Heilind Number:EDA895-058-541-404
Manufacturer:EDAC
Manufacturer Number:895-058-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-404

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector featuring a single row design and a total of 58 positions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in challenging environments. The Copper Alloy contact material guarantees secure and efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide seamless integration. With a straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup today with this high-quality Board To Board PCB Connector.