895-058-541-407

Heilind Number:EDA895-058-541-407
Manufacturer:EDAC
Manufacturer Number:895-058-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-407

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, a vital component for seamless data transmission. Featuring 58 positions in a single row layout, this connector ensures efficient signal flow within your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-term reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Its straight mount orientation offers convenient installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.