895-058-541-408

Heilind Number:EDA895-058-541-408
Manufacturer:EDAC
Manufacturer Number:895-058-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-408

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Featuring high-quality construction with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable performance. With a single row design, it offers 58 positions at a .1 inch pitch, perfect for streamlined PCB connections. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.