895-058-541-412

Heilind Number:EDA895-058-541-412
Manufacturer:EDAC
Manufacturer Number:895-058-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-412

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, offering 58 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, it ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and compact .1-inch pitch design facilitate easy installation, while the 1-row configuration with .2-inch row spacing optimizes space efficiency on your PCB. Ideal for various applications, this black connector guarantees efficient signal transmission and power delivery, meeting your connectivity needs with unparalleled efficiency. Upgrade your system with this essential component and experience seamless connectivity like never before.