895-058-541-502

Heilind Number:EDA895-058-541-502
Manufacturer:EDAC
Manufacturer Number:895-058-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. Featuring two rows of 58 positions each, it offers ample room for seamless connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure mounting. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for seamless and reliable board-to-board connections in your electronic applications. Elevate your connectivity experience with this essential component.