895-058-541-504

Heilind Number:EDA895-058-541-504
Manufacturer:EDAC
Manufacturer Number:895-058-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation, making it easy to integrate into your PCB setup. With a total of 58 positions spread across 2 rows, it offers ample room for seamless data transmission. The contact material, made of Copper Alloy, ensures optimal conductivity while the housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. Operating effectively in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality to streamline your PCB connections and maintain efficient communication within your systems.