895-058-541-512

Heilind Number:EDA895-058-541-512
Manufacturer:EDAC
Manufacturer Number:895-058-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both safety and style. With two rows and a total of 58 positions, this connector offers ample space for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB assembly with its straight mount orientation and streamline your workflow with ease. Explore our range of connectors and accessories to complete your setup with quality and efficiency.