895-058-541-603

Heilind Number:EDA895-058-541-603
Manufacturer:EDAC
Manufacturer Number:895-058-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This innovative component features a sleek black design, crafted for optimal performance and durability. With 58 positions and a single row configuration, it offers seamless integration for your electronic setups. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Its UL 94V-0 Polyphenylene Sulfide housing guarantees safety and protection. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. The .1-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for industrial or commercial use, trust in our connector for superior board-to-board connectivity.