895-058-541-802

Heilind Number:EDA895-058-541-802
Manufacturer:EDAC
Manufacturer Number:895-058-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-802

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector, designed for optimal functionality in electronic systems. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of precisely crafted Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power transmission with an amperage of 3A. The 58 positions available allow for versatile connectivity options, essential for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for various applications in the realm of electronic design and connectivity. Elevate your PCB connections with this essential component.