895-058-541-803

Heilind Number:EDA895-058-541-803
Manufacturer:EDAC
Manufacturer Number:895-058-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-803

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 58 positions across 2 rows, ensuring seamless data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing. Crafted from copper alloy, the contact material ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Take your device assembly to the next level with this essential component.