895-058-541-804

Heilind Number:EDA895-058-541-804
Manufacturer:EDAC
Manufacturer Number:895-058-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-541-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector boasts a dual-row configuration with 58 positions, ensuring seamless integration for your electronic devices. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, offering superior conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise connections are easily achieved. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications.Upgrade your technology with this essential component that promises reliability and efficiency.