895-058-542-107

Heilind Number:EDA895-058-542-107
Manufacturer:EDAC
Manufacturer Number:895-058-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-542-107

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, designed for seamless integration. Featuring 58 positions in a single row and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our high-quality connector for seamless and secure board connections.