895-058-542-212

Heilind Number:EDA895-058-542-212
Manufacturer:EDAC
Manufacturer Number:895-058-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-542-212

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector, designed for seamless integration and optimal performance. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its two rows of 58 positions, made of high-quality copper alloy, allow for efficient data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Upgrade your circuitry with this essential component, ideal for a wide range of applications.