895-058-542-408

Heilind Number:EDA895-058-542-408
Manufacturer:EDAC
Manufacturer Number:895-058-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-542-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 58 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees stable and secure connections. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Engineered for versatility, this connector supports straight mount orientation, making installation a breeze. Rest assured of its durability with an operating temperature range of -40 to 105 °C. Upgrade your device's connectivity with this essential component.